Part Details for SC5274 by Fairview Microwave Inc
Overview of SC5274 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0558
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, 40Ghz, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Kovar Alloy, Product Range:- Rohs Compliant: Yes |Fairview Microwave SC5274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3300 / $57.9800 | Buy Now |
DISTI #
5328-SC5274-ND
|
DigiKey | CONN PLUG SOLDER SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.5300 | Buy Now |
DISTI #
74899739
|
RS | SMP Male (Plug) Smooth Bore Connector .130 inch Pin Terminal, Solder | Fairview Microwave SC5274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6700 / $44.8000 | RFQ |
|
Onlinecomponents.com | SMP Male (Plug) Smooth Bore Connector .130 inch Pin Terminal, Solder | 0 |
|
$39.1300 / $51.8100 | Buy Now |
DISTI #
SC5274
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Terminal, Interface Type 1: .130 inch Pin. SMP Male (Plug) Smooth Bore Connector .130 inch Pin Terminal, Solder, SC5274 SMP male terminal smooth bore connector from Fairview Microwave has an interface type of .130 inch pin and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. SMP male terminal smooth bore RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP terminal connector has a kovar body with gold plating. Our SC5274 SMP connector uses beryllium copper contact and a gold plating material. This SMP male terminal smooth bore RF connector is RoHS compliant, you can find this SMP male terminal smooth bore connector datasheet specifications above. Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male .130 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.3500 / $44.5900 | Buy Now |