Part Details for SC5235 by Fairview Microwave Inc
Overview of SC5235 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0552
|
Newark | Rf Coax Conn, R/A Smp Jack, 50 Ohm/40Ghz, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405 Tinned, Frequency Max:40Ghz |Fairview Microwave SC5235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$77.8700 / $89.7000 | Buy Now |
DISTI #
5328-SC5235-ND
|
DigiKey | CONN JACK SOLDER/SOLDER SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.1800 | Buy Now |
DISTI #
74899745
|
RS | Radius Right Angle SMP Female (Jack) Connector For RG405, RG405 Tinned, .086 SR | Fairview Microwave SC5235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4600 / $69.3300 | RFQ |
|
Onlinecomponents.com | Radius Right Angle SMP Female (Jack) Connector For RG405, RG405 Tinned, .086 SR Cable, Solder RoHS: Compliant | 0 |
|
$59.0100 / $80.1500 | Buy Now |
DISTI #
SC5235
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Radius Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: RG405 Tinned, Interface Type 3: .086 SR. Radius Right Angle SMP Female (Jack) Connector For RG405, RG405 Tinned, .086 SR Cable, Solder, SC5235 Radius RA SMP female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP radius right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. Radius right angle SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5235 SMP Radius RA connector uses beryllium copper contact. This SMP female radius right angle coaxial RF connector is RoHS compliant, you can find this SMP female radius right angle coaxial connector datasheet specifications above. Fairview Microwave Radius RA female SMP connector purchases will ship the same day. Our SMP radius right angle female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 606 |
|
$59.3300 / $68.9900 | Buy Now |