Part Details for SC520-50 by Hammond Manufacturing
Overview of SC520-50 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC520-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5993
|
Newark | Sc520 - Pkg Of 50 Screws Rohs Compliant: Yes |Hammond SC520-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.4700 / $6.7300 | Buy Now |
DISTI #
164-SC520-50-ND
|
DigiKey | M2.6 X 18MM SELF-TAP SCREWS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$4.3223 / $6.0800 | Buy Now |
DISTI #
74736370
|
RS | SC520 - PKG OF 50 SCREWS | Hammond Manufacturing SC520-50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$6.1200 / $6.7300 | RFQ |
|
Onlinecomponents.com | Lid Screw (M2.6 X 18mm Self-Tapping) (50 Pkg) RoHS: Compliant | 3 Factory Stock |
|
$4.0600 / $63.4000 | Buy Now |
|
Master Electronics | Lid Screw (M2.6 X 18mm Self-Tapping) (50 Pkg) RoHS: Compliant | 3 Factory Stock |
|
$4.0600 / $63.4000 | Buy Now |
Part Details for SC520-50
SC520-50 CAD Models
SC520-50 Part Data Attributes:
|
SC520-50
Hammond Manufacturing
Buy Now
|
Compare Parts:
SC520-50
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing | |
Samacsys Modified On | 2019-04-18 17:16:47 |