Part Details for SC52-11SURKWA by Kingbright
Overview of SC52-11SURKWA by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC52-11SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0760
|
Newark | Display, Led, 0.52", Red, Cathode, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:110Mcd, No. Of Digits/Alpha:1, Character Size:13.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC52-11SURKWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 / $1.8700 | Buy Now |
DISTI #
SC52-11SURKWA-ND
|
DigiKey | DISP 650NM HYPER RD NUMERIC .52" Min Qty: 1 Lead time: 8 Weeks Container: Tube |
964 In Stock |
|
$0.8484 / $2.3400 | Buy Now |
DISTI #
604-SC5211SURKWA
|
Mouser Electronics | LED Displays & Accessories .52" RED LED DISPLAY RoHS: Compliant | 247 |
|
$0.8530 / $2.1500 | Buy Now |
DISTI #
65063907
|
Verical | Displays Module 1DIGIT 8LED Hyper Red CC 10-Pin DIP Module RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 526 |
|
$1.2188 / $1.3790 | Buy Now |
DISTI #
SC52-11SURKWA
|
TTI | LED Displays & Accessories .52" RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC52-11SURKWA
|
TME | Display: LED, 7-segment, 13.2mm, 0.52", No.char: 1, red, 52÷110mcd Min Qty: 1 | 749 |
|
$0.7600 / $1.8500 | Buy Now |
DISTI #
SC52-11SURKWA
|
Avnet Abacus | (Alt: SC52-11SURKWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | LED Display 7-segment 1-digit 0.52"(13.2mm) Red 630nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 421 |
|
$1.2200 / $1.3200 | Buy Now |
Part Details for SC52-11SURKWA
SC52-11SURKWA CAD Models
SC52-11SURKWA Part Data Attributes
|
SC52-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC52-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 13.2mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |