-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 13.2mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2947
|
Newark | Led Display, 0.52", Red, Cc, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.85V, Luminous Intensity:29Mcd, No. Of Digits/Alpha:1, Character Size:13.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC52-11SRWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000999137
|
Sager | LED Displays & Accessories Single Red 640nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
SC52-11SRWA
|
Avnet Abacus | KINSC52-11SRWA (Alt: SC52-11SRWA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC52-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC52-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 13.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |