-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 13.2mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2946
|
Newark | Led Display, 0.52", Green, Cc, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:10.5Mcd, No. Of Digits/Alpha:1, Character Size:13.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC52-11GWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC52-11GWA-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL GRN 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1960 In Stock |
|
$0.6729 / $1.8600 | Buy Now |
DISTI #
604-SC52-11GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 1002 |
|
$0.6660 / $1.8400 | Buy Now |
DISTI #
SC52-11GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC52-11GWA
|
TME | Display: LED, 7-segment, 13.2mm, 0.52", No.char: 1, green, 3÷10.5mcd Min Qty: 1 | 274 |
|
$0.8000 / $1.7900 | Buy Now |
DISTI #
000000000000999136
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
SC52-11GWA
|
Avnet Abacus | KINSC52-11GWA (Alt: SC52-11GWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC52-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC52-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 13.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
This table gives cross-reference parts and alternative options found for SC52-11GWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC52-11GWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC52-11GWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SC52-11GWA vs SC52-11GWA |