Part Details for SC52-100 by Signal Transformer Inc
Overview of SC52-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC52-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1368-1-ND
|
DigiKey | FIXED IND 10UH 1.15A 200MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5479 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.5151 | Buy Now |
DISTI #
000000000005742311
|
Sager | Power Inductors - SMD Inductor SMD 10uH 1.15A200mohms2.52MHz Min Qty: 1500 | 0 |
|
$0.4321 / $0.4730 | Buy Now |
Part Details for SC52-100
SC52-100 CAD Models
SC52-100 Part Data Attributes:
|
SC52-100
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC52-100
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |