Part Details for SC5146 by Fairview Microwave Inc
Results Overview of SC5146 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5146 Information
SC5146 by Fairview Microwave Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC5146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0532
|
Newark | Rf Coax Conn, Smp Jack, 50 Ohm, 40Ghz, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave SC5146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$41.9800 / $52.7800 | Buy Now |
DISTI #
5328-SC5146-ND
|
DigiKey | CONN JACK SOLDER/SOLDER SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.8400 | Buy Now |
DISTI #
74899765
|
RS | SMP Female (Jack) Connector For .047 SR Cable, Solder | Fairview Microwave SC5146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7600 / $37.3700 | RFQ |
DISTI #
SC5146
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: .047 SR. SMP Female (Jack) Connector For .047 SR Cable, Solder, SC5146 SMP female coaxial connector from Fairview Microwave has an interface type of .047 SR and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5146 SMP connector uses beryllium copper contact. This SMP female coaxial RF connector is RoHS compliant, you can find this SMP female coaxial connector datasheet specifications above. Fairview Microwave female SMP connector purchases will ship the same day. Our SMP female .047 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 95 |
|
$31.9800 / $37.1900 | Buy Now |