Part Details for SC5040FH-470 by Signal Transformer Inc
Results Overview of SC5040FH-470 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5040FH-470 Information
SC5040FH-470 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC5040FH-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005742289
|
Sager | Power Inductors - SMD Inductor SMD 47uH 7.8A 52mohms 100KHz | 0 |
|
Buy Now |
Part Details for SC5040FH-470
SC5040FH-470 CAD Models
SC5040FH-470 Part Data Attributes
|
SC5040FH-470
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC5040FH-470
Signal Transformer Inc
Select a part to compare: |
Samacsys Manufacturer | Signal Transformer |