Part Details for SC5040F-102 by Signal Transformer Inc
Results Overview of SC5040F-102 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5040F-102 Information
SC5040F-102 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC5040F-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SC5040F-102TR-ND
|
DigiKey | INDUCTOR SMD 1000UH 1.5A 1280MOH Min Qty: 800 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8280 / $1.0000 | Buy Now |
DISTI #
000000000005742264
|
Sager | Power Inductors - SMD Inductor SMD 1000uH 1.5A 1280mohms100KHz Min Qty: 200 | 0 |
|
$0.7901 / $1.0300 | Buy Now |