Part Details for SC5.9 8006 by VISATON GmbH & Co KG
Overview of SC5.9 8006 by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5.9 8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8512
|
Newark | Oval Tv Speaker, 2 X 3.5", 15W 8Ohm Rohs Compliant: Yes |Visaton SC5.9 8006 (Alternate Part Number: 4007540080062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.3700 / $13.2700 | Buy Now |