Part Details for SC4810AIMLTRT by Semtech Corporation
Overview of SC4810AIMLTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC4810AIMLTRT
SC4810AIMLTRT CAD Models
SC4810AIMLTRT Part Data Attributes
|
SC4810AIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4810AIMLTRT
Semtech Corporation
Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PQCC16, 4 X 4 MM, LEAD FREE, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for SC4810AIMLTRT
This table gives cross-reference parts and alternative options found for SC4810AIMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4810AIMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4810EIMLTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810EIMLTRT |
SC4810EITSTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810EITSTRT |
SC4810CIMLTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PQCC16, 4 X 4 MM, LEAD FREE, MLPQ-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810CIMLTRT |
SC4810CITSTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, TSSOP-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810CITSTRT |
SC4810BIMLTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810BIMLTRT |
SC4810BITSTRT | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Semtech Corporation | SC4810AIMLTRT vs SC4810BITSTRT |