Part Details for SC4231 by Fairview Microwave Inc
Overview of SC4231 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0499
|
Newark | Rf Conn, Tnc Flanged Jack, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC4231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 865 |
|
$4.8600 / $7.4300 | Buy Now |
DISTI #
5328-SC4231-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
74899796
|
RS | TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), So | Fairview Microwave SC4231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $4.3000 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 1.06 In RoHS: Compliant | 0 |
|
$3.6100 / $5.4200 | Buy Now |
DISTI #
77729677
|
Verical | SC4231 Min Qty: 21 Package Multiple: 1 | Americas - 857 |
|
$3.3800 / $4.2800 | Buy Now |
DISTI #
SC4231
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 1.06 In, SC4231 TNC female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. TNC female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. Our SC4231 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female 4 hole flange terminal RF connector is RoHS compliant, you can find this TNC female 4 hole flange terminal connector datasheet specifications above. Fairview Microwave female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 865 |
|
$3.6800 / $4.2800 | Buy Now |