Part Details for SC4215ISTRT by SEMITEC Corporation
Overview of SC4215ISTRT by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4215ISTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S720200093834
|
Chip1Stop | LDO Regulator Pos 0.8V to 3.3V 2A 8-Pin SOIC N EP T/R RoHS: Compliant pbFree: Yes | 748 |
|
$2.4600 / $2.5070 | Buy Now |