Part Details for SC4211HSTRT by Semtech Corporation
Overview of SC4211HSTRT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SC4211HSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1676
|
Newark | Vrylw Input/Vrylw Dropout 1Amp |Semtech SC4211HSTRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5200 | Buy Now |
DISTI #
600-SC4211HSTRTCT-ND
|
DigiKey | IC REG LIN POS ADJ 1A 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
947-SC4211HSTRT
|
Mouser Electronics | LDO Voltage Regulators VRYLW INPUT/VRYLW DROPOUT 1AMP RoHS: Compliant | 10365 |
|
$1.0900 / $2.4000 | Buy Now |
|
Rochester Electronics | SC4211 - IC VOLT REG Adjustable (Fixed) 1 REG 5V 1A 8-SOIC T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7500 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
SC4211HSTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC4211HSTRT
|
Avnet Silica | Very Low Input/Very Low Dropout Regulator with Enable 1A 0.5V Output Voltage 8-Pin SOIC T/R (Alt: SC4211HSTRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | VRYLW INPUT/VRYLW DROPOUT 1AMP Min Qty: 1 | 0 |
|
$1.1200 | Buy Now |
Part Details for SC4211HSTRT
SC4211HSTRT CAD Models
SC4211HSTRT Part Data Attributes:
|
SC4211HSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4211HSTRT
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |