Part Details for SC416R by Mallory Sonalert Products Inc
Overview of SC416R by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC416R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6479
|
Newark | 4-16Dc 77-89Db Cont Rosh Stk Rohs Compliant: Yes |Mallory SC416R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $22.5500 | Buy Now |
DISTI #
458-1144-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17 In Stock |
|
$15.2351 / $21.5700 | Buy Now |
DISTI #
539-SC416R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-16VDC 2900HZ, CUL APPRVD RoHS: Compliant | 5 |
|
$15.2300 / $21.2700 | Buy Now |
DISTI #
70186616
|
RS | ALARM, 4 TO 16 VDC, 68 DB(A) (MIN.) @ 2 FT. AND 4 VDC, PANEL, 2900 HZ + 500 HZ | Mallory Sonalert SC416R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3000 / $28.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.2300 | Buy Now |
|
Onlinecomponents.com | Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant | 22 Factory Stock |
|
$16.0500 / $19.7100 | Buy Now |
DISTI #
000000000002379913
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 4-16VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$18.5500 / $26.4700 | Buy Now |
|
Master Electronics | Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant | 22 Factory Stock |
|
$16.0500 / $19.7100 | Buy Now |