Part Details for SC414MF-220 by Signal Transformer Inc
Results Overview of SC414MF-220 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC414MF-220 Information
SC414MF-220 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC414MF-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4369 / $0.9150 | Buy Now |
DISTI #
000000000005742161
|
Sager | Power Inductors - SMD Inductor SMD 22uH 0.60A 569mohms100KHz Min Qty: 3000 | 0 |
|
$0.4444 / $0.4557 | Buy Now |
Part Details for SC414MF-220
SC414MF-220 CAD Models
SC414MF-220 Part Data Attributes
|
SC414MF-220
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC414MF-220
Signal Transformer Inc
Select a part to compare: |
Samacsys Manufacturer | Signal Transformer |