Part Details for SC412AMLTRT by Semtech Corporation
Overview of SC412AMLTRT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC412AMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3.1A, 325KHZ SWITCHING FREQ-MAX | 200 |
|
$0.9100 / $2.6000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3.1A, 325KHZ SWITCHING FREQ-MAX | 284 |
|
$0.8426 / $2.1065 | Buy Now |
Part Details for SC412AMLTRT
SC412AMLTRT CAD Models
SC412AMLTRT Part Data Attributes:
|
SC412AMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC412AMLTRT
Semtech Corporation
Switching Controller, Voltage-mode, 3.1A, 325kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |