Part Details for SC410MLTRT by Semtech Corporation
Overview of SC410MLTRT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC410MLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0625
|
Newark | Ic, Dc-Dc Conv, 1Mhz, Mlpd-10, Full Reel, Supply Voltage:24V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:1, No. Of Regulated Outputs:1, Ic Case/Package:Mlpd, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Semtech SC410MLTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5700 | Buy Now |
DISTI #
SC410MLCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 10MLPD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$1.2375 / $2.9500 | Buy Now |
DISTI #
947-SC410MLTRT
|
Mouser Electronics | Switching Voltage Regulators 24V, 3A SYNC STEP-DOWN REG RoHS: Compliant | 2493 |
|
$1.2300 / $2.9500 | Buy Now |
|
Rochester Electronics | SC410 - IC VOLT REG Adjustable Step-Down Buck 1OUT 750mV - 7.5V 3A 10-SON T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8740 |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
SC410MLTRT
|
Avnet Silica | Conv DC-DC Single Step Down 5.5V to 24V 10-Pin MLPD EP T/R (Alt: SC410MLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 24V, 3A SYNC STEP-DOWN REG Min Qty: 1 | 0 |
|
$1.2400 | Buy Now |
Part Details for SC410MLTRT
SC410MLTRT CAD Models
SC410MLTRT Part Data Attributes:
|
SC410MLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC410MLTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 5.5A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC410MLTRT
This table gives cross-reference parts and alternative options found for SC410MLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC410MLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS542A52RJMR | 4-V to 18-V input, voltage mode, 15-A synchronous SWIFT™ step-down converter with remote sense 33-VQFN-HR -40 to 150 | Texas Instruments | SC410MLTRT vs TPS542A52RJMR |
LM22677QTJE-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125 | Texas Instruments | SC410MLTRT vs LM22677QTJE-ADJ/NOPB |
MAX8654ETX+T | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | SC410MLTRT vs MAX8654ETX+T |
MAX8654ETX+ | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | SC410MLTRT vs MAX8654ETX+ |