Part Details for SC4040ASKTR by Semtech Corporation
Overview of SC4040ASKTR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC4040ASKTR
SC4040ASKTR CAD Models
SC4040ASKTR Part Data Attributes:
|
SC4040ASKTR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4040ASKTR
Semtech Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.502 V | |
Output Voltage-Min | 2.497 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for SC4040ASKTR
This table gives cross-reference parts and alternative options found for SC4040ASKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4040ASKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4040ASKT | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC4040ASKTR vs SC4040ASKT |
SC4040ASK.TRT | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC4040ASKTR vs SC4040ASK.TRT |