Part Details for SC400608-1 by DB Unlimited
Overview of SC400608-1 by DB Unlimited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC400608-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SC400608-1-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 90DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
368 In Stock |
|
$1.9695 / $3.4000 | Buy Now |
DISTI #
497-SC400608-1
|
Mouser Electronics | Speakers & Transducers High Temp Dynamic Speaker RoHS: Compliant | 291 |
|
$1.9600 / $3.4000 | Buy Now |
DISTI #
V36:1790_17075848
|
Arrow Electronics | Speakers 650Hz 90dBA 8Ohm Rectangular Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 30 |
|
$2.7300 / $4.2900 | Buy Now |
DISTI #
V99:2348_17075848
|
Arrow Electronics | Speakers 650Hz 90dBA 8Ohm Rectangular Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1447 | Americas - 20 |
|
$2.7300 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 134 | 0 |
|
$2.1500 | Buy Now |
DISTI #
2313711
|
Jameco Electronics | Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular 90 dB Min Qty: 1 Container: Each | 315 |
|
$1.4900 / $1.9500 | Buy Now |
|
Symmetry Electronics | Dynamic Speaker Min Qty: 1 | 0 |
|
$2.2500 / $3.7500 | Buy Now |
Part Details for SC400608-1
SC400608-1 CAD Models
SC400608-1 Part Data Attributes:
|
SC400608-1
DB Unlimited
Buy Now
|
Compare Parts:
SC400608-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |