Part Details for SC4004B by Sunlike Display Tech Corp
Overview of SC4004B by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SC4004B
SC4004B CAD Models
SC4004B Part Data Attributes:
|
SC4004B
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SC4004B
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 40 | |
Display Height | 10.52 mm | |
Overall Depth | 18.7 mm | |
Overall Height | 77.5 mm | |
Overall Length | 288.3 mm | |
Rows Per Display | 4 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 57 mm |