Part Details for SC4002ALM-6 by Cynergy3 Components
Overview of SC4002ALM-6 by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4002ALM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6001
|
Newark | Universal I/P Dual Set Trip Amplifier |Sensata/cynergy3 SC4002ALM-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.8700 / $397.2800 | Buy Now |
DISTI #
62AC8155
|
Newark | Dual Trip Amplifier, 30Vdc, Din Rail, Signal Conditioner Input:Current, Rtd, Thermocouple, Voltage, Signal Conditioner Output:Relay, No. Of Output Channels:2Channels, Accuracy %:-, No. Of Channels:2 Channel, Supply Voltage Min:16V, Rohs Compliant: Yes |Sensata/cynergy3 SC4002ALM-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC4002ALM-6
|
TME | Converter: trip amplifier, for DIN rail mounting, 16÷30VDC Min Qty: 1 | 1 |
|
$266.4300 | Buy Now |
DISTI #
2894864
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$408.3374 | Buy Now |
DISTI #
2894864
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$358.8838 | Buy Now |