Part Details for SC4002A by Sunlike Display Tech Corp
Overview of SC4002A by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for SC4002A
SC4002A CAD Models
SC4002A Part Data Attributes:
|
SC4002A
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SC4002A
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 40 | |
Display Height | 5.55 mm | |
Overall Depth | 12.7 mm | |
Overall Height | 33.5 mm | |
Overall Length | 182 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 15 mm |