There are no models available for this part yet.
Overview of SC3S12005A by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SC3S12005A by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-SC3S12005A
|
Mouser Electronics | SiC Schottky Diodes TO-220 SiC Schottky RoHS: Compliant | 0 |
|
$4.2500 | Order Now | |
DISTI #
V99:2348_17627368
|
Arrow Electronics | Rectifier Diode Schottky SiC 1.2KV 18A 2-Pin(2+Tab) TO-220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 171 |
|
$1.6950 | Buy Now | |
DISTI #
25948341
|
Verical | Rectifier Diode Schottky SiC 1.2KV 18A 2-Pin(2+Tab) TO-220A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1731 | Americas - 171 |
|
$1.6950 | Buy Now | |
DISTI #
C1S421100054283
|
Chip1Stop | Diode Schottky SiC 1.2KV 18A 2-Pin(2+Tab) TO-220A RoHS: Compliant pbFree: Yes | 171 |
|
$3.0400 | Buy Now |
CAD Models for SC3S12005A by Rectron Semiconductor
Part Data Attributes for SC3S12005A by Rectron Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2016-11-29
|
Samacsys Manufacturer
|
Rectron
|
Additional Feature
|
PD-CASE
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
18 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
109.5 W
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SC3S12005A
This table gives cross-reference parts and alternative options found for SC3S12005A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3S12005A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC2S12010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon Carbide, TO-247, | Rectron Semiconductor | SC3S12005A vs SC2S12010B |