Part Details for SC3D-820 by Honeywell Sensing and Control
Overview of SC3D-820 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3D-820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 820 Ohm 1% 3W ±20ppm/°C Silicone AXL RoHS: Compliant |
28 In Stock |
|
$18.6300 / $57.4500 | Buy Now |
|
Master Electronics | Res Wirewound 820 Ohm 1% 3W ±20ppm/°C Silicone AXL RoHS: Compliant |
28 In Stock |
|
$18.6300 / $57.4500 | Buy Now |