SC3BJ05FF
Description: Bridge Rectifier Diode, 3 Phase, 1.5A, 50V V(RRM), Silicon,

Overview of SC3BJ05FF by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SC3BJ05FF by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W7845
Newark A 3Phfw 5.5A Sfst 50V |Semtech SC3BJ05FF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $169.3500
$169.3500 Buy Now
DISTI # SC3BJ05FF
Avnet Americas A 3PHFW 5.5A SFST 50V - Bulk (Alt: SC3BJ05FF) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for SC3BJ05FF by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC3BJ05FF by Semtech Corporation

SC3BJ05FF
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SEMTECH
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-XUFM-X5
Non-rep Pk Forward Current-Max
24 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
150 °C
Output Current-Max
1.5 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. SC3BJ05FF
    Semtech Corporation
    Bridge Rectifier Diode, 3 Phase, 1.5A, 50V V(RRM), Silicon,
    VS

Related Parts for SC3BJ05FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC3BJ05FF by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC3BJ05FF by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC3BJ05FF would you like to use for your alert(s)?
  • Please alert me when SC3BJ05FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC3BJ05FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC3BJ05FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC3BJ05FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC3BJ05FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC3BJ05FF by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: