Part Details for SC3BA4F by Semtech Corporation
Overview of SC3BA4F by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3BA4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7830
|
Newark | A 3Phfw 14A Fast 400V |Semtech SC3BA4F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.1500 | Buy Now |
DISTI #
SC3BA4F-ND
|
DigiKey | BRIDGE RECT 3PHASE 400V 6A Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SC3BA4F
|
Avnet Americas | A 3PHFW 14A FAST 400V - Bulk (Alt: SC3BA4F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SC3BA4F
|
Avnet Americas | A 3PHFW 14A FAST 400V - Bulk (Alt: SC3BA4F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SC3BA4F
SC3BA4F CAD Models
SC3BA4F Part Data Attributes:
|
SC3BA4F
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC3BA4F
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 6A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-XUFM-D5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |