Part Details for SC3AS2A by Semtech Corporation
Overview of SC3AS2A by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3AS2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7817
|
Newark | A 3Phfw 125A Std 200V |Semtech SC3AS2A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,262.1800 | Buy Now |
DISTI #
SC3AS2A-ND
|
DigiKey | BRIDGE RECT 3PHASE 200V 18A Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SC3AS2A
|
Avnet Americas | A 3PHFW 125A STD 200V - Bulk (Alt: SC3AS2A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |