Part Details for SC3AS15FF by Semtech Corporation
Overview of SC3AS15FF by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC3AS15FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7815
|
Newark | A 3Phfw 125A Sfst 150V |Semtech SC3AS15FF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,262.1800 | Buy Now |
DISTI #
SC3AS15FF-ND
|
DigiKey | BRIDGE RECT 3PHASE 150V 18A Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SC3AS15FF
|
Avnet Americas | A 3PHFW 125A SFST 150V - Bulk (Alt: SC3AS15FF) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SC3AS15FF
SC3AS15FF CAD Models
SC3AS15FF Part Data Attributes
|
SC3AS15FF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC3AS15FF
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 18A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |