Part Details for SC39-12YWA by Kingbright
Overview of SC39-12YWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC39-12YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC39-12YWA-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC39-12YWA
|
Mouser Electronics | LED Displays & Accessories Single Yellow 588nm Common Cathode RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
DISTI #
SC39-12YWA
|
TTI | LED Displays & Accessories Single Yellow 588nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 39 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999114
|
Sager | LED Displays & Accessories Single Yellow 588nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC39-12YWA
SC39-12YWA CAD Models
SC39-12YWA Part Data Attributes:
|
SC39-12YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC39-12YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |