Part Details for SC39-12GWA by Kingbright
Overview of SC39-12GWA by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC39-12GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1703-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL GRN 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7423 / $2.0500 | Buy Now |
DISTI #
604-SC39-12GWA
|
Mouser Electronics | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT RoHS: Compliant | 0 |
|
$0.8400 / $2.1000 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 286 |
|
$1.0985 / $2.3752 | Buy Now | |
DISTI #
SC39-12GWA
|
TTI | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 39 Container: Tube |
Americas - 23556 In Stock |
|
$0.8400 / $0.8700 | Buy Now |
DISTI #
000000000000999112
|
Sager | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
|
Chip Stock | 41932 |
|
RFQ | ||
|
Chip1Cloud | DISPLAY 7SEG 0.39" SGL GRN 10DIP | 3470 |
|
RFQ |
Part Details for SC39-12GWA
SC39-12GWA CAD Models
SC39-12GWA Part Data Attributes:
|
SC39-12GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC39-12GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |