Part Details for SC36-11SYKWA by Kingbright
Overview of SC36-11SYKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC36-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC36-11SYKWA-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC36-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .36" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
DISTI #
000000000004087996
|
Sager | LED Displays & Accessories .36 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC36-11SYKWA
SC36-11SYKWA CAD Models
SC36-11SYKWA Part Data Attributes:
|
SC36-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC36-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 9.14mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |