-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC36-11EWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0752
|
Newark | Display, Led, 0.36", Red, Cathode, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, L... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.2800 / $2.6000 | Buy Now |
DISTI #
754-2293-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL RED 10DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
176 In Stock |
|
$0.8884 / $2.2400 | Buy Now |
DISTI #
604-SC36-11EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 108 |
|
$0.9190 / $2.2400 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$1.5840 / $2.8800 | Buy Now | |
DISTI #
SC36-11EWA
|
TME | Display: LED, 7-segment, 9.14mm, 0.36", No.char: 1, red, 0.8÷1.9mcd Min Qty: 1 | 1179 |
|
$0.7500 / $1.9400 | Buy Now |
DISTI #
000000000000999103
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SC36-11EWA
|
Avnet Abacus | KINSC3611EWA (Alt: SC36-11EWA) RoHS: Compliant Min Qty: 360 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 172 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC36-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC36-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9mm, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |