Part Details for SC3519A by Fairview Microwave Inc
Overview of SC3519A by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3519A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0478
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Rg405 Tinned, Frequency Max:18Ghz |Fairview Microwave SC3519A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1696 |
|
$20.3100 / $25.5300 | Buy Now |
DISTI #
74899817
|
RS | SMA Female (Jack) Connector For RG405, RG405 Tinned, .086 SR Cable, Solder/Non- | Fairview Microwave SC3519A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8100 / $18.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5900 / $20.4700 | Buy Now |
DISTI #
77722780
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder STCable Mount F Gold Min Qty: 5 Package Multiple: 1 | Americas - 1895 |
|
$14.2100 / $17.9900 | Buy Now |
DISTI #
SC3519A
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: RG405 Tinned, Interface Type 3: .086 SR. SMA Female (Jack) Connector For RG405, RG405 Tinned, .086 SR Cable, Solder/Non-Solder Contact, SC3519A SMA female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMA female connector uses shield attachment of solder/non-solder contact attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our SC3519A SMA connector uses beryllium copper contact and a gold plating material. This SMA female coaxial RF connector is RoHS compliant, you can find this SMA female coaxial connector datasheet specifications above. Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1696 |
|
$15.4700 / $17.9900 | Buy Now |