Part Details for SC3507 by Falco Electronics
Overview of SC3507 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3507
SC3507 CAD Models
SC3507 Part Data Attributes
|
SC3507
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
SC3507
Falco Electronics
Current Sense Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 53.34 mm | |
Length | 50.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Type | BAR PRIMARY | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 17 mm |