Part Details for SC3316FH-R27 by Bel Fuse
Overview of SC3316FH-R27 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for SC3316FH-R27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3316FH-R27
|
Avnet Americas | INDUCTOR SMD 0.27UH 20A 2.0MOHMS 100KHZ - Tape and Reel (Alt: SC3316FH-R27) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3782 | Buy Now |
Part Details for SC3316FH-R27
SC3316FH-R27 CAD Models
SC3316FH-R27 Part Data Attributes
|
SC3316FH-R27
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC3316FH-R27
Bel Fuse
General Purpose Inductor, 0.27uH, 30%, 1 Element, SMD, 5139, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5139 | |
Construction | Rectangular | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 6.35 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Rated Current-Max | 17.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |