Part Details for SC3316F-470 by Signal Transformer Inc
Overview of SC3316F-470 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3316F-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3316F-470-ND
|
DigiKey | FIXED IND 47UH 1.8A 160 MOHM SMD Min Qty: 2400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3611 / $0.4375 | Buy Now |
DISTI #
000000000005742058
|
Sager | Power Inductors - SMD Inductor SMD 47uH 1.6A 0.16 ohms100KHz Min Qty: 800 | 0 |
|
$0.3457 / $0.3836 | Buy Now |