Part Details for SC32S-9PF20PPM by Seiko Instruments Inc
Overview of SC32S-9PF20PPM by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC32S-9PF20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-SC32S-9PF20PPMCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20893 In Stock |
|
$0.3111 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 9pF 70000Ohm 2-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.2680 / $0.3140 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF 70000Ohm 2-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.2680 / $0.3140 | Buy Now |