Part Details for SC32S-12.5PF20PPM by Seiko Instruments Inc
Overview of SC32S-12.5PF20PPM by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SC32S-12.5PF20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1073-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90596 In Stock |
|
$0.3419 / $0.6700 | Buy Now |
DISTI #
628-SC32S-125PF20PPM
|
Mouser Electronics | Crystals 32.768kHz 12.5pF +/-20PPM RoHS: Compliant | 24357 |
|
$0.2960 / $0.5200 | Buy Now |
|
Onlinecomponents.com | SC-32S / 32.768kHz / 12.5pF / +/-20PPM RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
Part Details for SC32S-12.5PF20PPM
SC32S-12.5PF20PPM CAD Models
SC32S-12.5PF20PPM Part Data Attributes:
|
SC32S-12.5PF20PPM
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
SC32S-12.5PF20PPM
Seiko Instruments Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |