Part Details for SC32-470 by Bel Fuse
Overview of SC32-470 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3218BI2B | Renesas Electronics Corporation | High-End 18-Bit Sensor Signal Conditioner | |
ZSSC3230BI3R | Renesas Electronics Corporation | Low Power High Resolution Capacitive Sensor Signal Conditioner | |
ZSSC3240CI6B | Renesas Electronics Corporation | High-End 24-Bit Sensor Signal Conditioner with Analog and Digital Output |
Price & Stock for SC32-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC32-470
|
Avnet Americas | INDUCTOR SMD 47UH 0.33A 1.40 OHMS 2.52MH - Tape and Reel (Alt: SC32-470) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1342 | Buy Now |
Part Details for SC32-470
SC32-470 CAD Models
SC32-470 Part Data Attributes
|
SC32-470
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC32-470
Bel Fuse
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1513 | |
Construction | Rectangular | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |