Part Details for SC31-470 by Belden Inc
Overview of SC31-470 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3127 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ZSC31014EAC | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Digital Output | |
ZSC31015EAG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features |
Price & Stock for SC31-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SC31-470
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 47uH 0.17A 1.70 ohms 1MHz RoHS: Compliant | 0 |
|
$0.1580 / $0.1670 | Order Now |