Part Details for SC307NR by Mallory Sonalert Products Inc
Overview of SC307NR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC307NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6478
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 7Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:7V, Operating Current Max:12Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC307NR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$32.4500 | Buy Now |
DISTI #
458-1143-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
196 In Stock |
|
$17.8758 / $25.3000 | Buy Now |
DISTI #
539-SC307NR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-7VDC XLOUD, CUL APPRVD RoHS: Compliant | 55 |
|
$31.6900 / $31.7800 | Buy Now |
DISTI #
70186627
|
RS | ALARM, CONTINUES TONE, LOUD PANEL, 2900 FREQ. (HZ) , 3 TO 7 DC V RANGE, C CASE, | Mallory Sonalert SC307NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$29.1400 / $31.6700 | Buy Now |
|
Future Electronics | SC307NR 80 to 90 dB 3 to 7 V 2900 Hz Panel Mount Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks Container: Box | 0Box |
|
$35.9800 / $37.7800 | Buy Now |
|
Onlinecomponents.com | Buzzer - Indicator - Internally Driven - 3 to 7VDC - 2.9kHz - Piezo - Single Tone - 80dB@3V, 61cm - 4 to 20mA Supply - Screw Terminal - Quick Connect. RoHS: Compliant |
426 In Stock 8651 Factory Stock |
|
$18.9100 / $45.7500 | Buy Now |
DISTI #
70733420
|
Verical | Audio Indicator Piezo 3VDC 7VDC 12mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2107 | Americas - 413 |
|
$45.4863 / $57.9114 | Buy Now |
DISTI #
000000000002643948
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-7VDC XLOUD, CUL APPRVD Min Qty: 1 | 500 |
|
$25.2900 / $35.6000 | Buy Now |
|
Master Electronics | Buzzer - Indicator - Internally Driven - 3 to 7VDC - 2.9kHz - Piezo - Single Tone - 80dB@3V, 61cm - 4 to 20mA Supply - Screw Terminal - Quick Connect. RoHS: Compliant |
426 In Stock 8651 Factory Stock |
|
$18.9100 / $45.7500 | Buy Now |
Part Details for SC307NR
SC307NR CAD Models
SC307NR Part Data Attributes
|
SC307NR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC307NR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |