Part Details for SC3020 by Fairview Microwave Inc
Overview of SC3020 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0466
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Rg405 Tinned, Contact Material:Brass |Fairview Microwave SC3020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5969 |
|
$17.6000 / $22.1300 | Buy Now |
DISTI #
74899829
|
RS | SMA Male (Plug) Connector For .086 SR, RG405, RG405 Tinned Cable, Solder, Passi | Fairview Microwave SC3020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5700 / $15.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.6800 / $18.1100 | Buy Now | |
DISTI #
SC3020
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: RG405 Tinned, Interface Type 3: .086 SR. SMA Male (Plug) Connector For .086 SR, RG405, RG405 Tinned Cable, Solder, Passivated Stainless Steel Body, Length 0.335 In, SC3020 SMA male coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our SC3020 SMA connector uses brass contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 7672 |
|
$13.4100 / $15.5900 | Buy Now |