Part Details for SC3015B by Murata Manufacturing Co Ltd
Overview of SC3015B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3015BOARDV1P0S | Renesas Electronics Corporation | Evaluation Kit for ZSSC3015 |
Price & Stock for SC3015B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3015B
|
Avnet Americas | Sine Wave Clock 8-Pin SMC - Bulk (Alt: SC3015B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$53.4000 | Buy Now |
Part Details for SC3015B
SC3015B CAD Models
SC3015B Part Data Attributes
|
SC3015B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC3015B
Murata Manufacturing Co Ltd
SAW Oscillator, 550MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | DIFFERENTIAL OUTPUT | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 550.11 MHz | |
Operating Frequency-Min | 549.89 MHz | |
Operating Frequency-Nom | 550 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Power | -0.4575 dBm | |
Physical Dimension | 13.97mm x 9.66mm x 2.05mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |