Datasheets
SC30101KB by: TE Connectivity

1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT

Part Details for SC30101KB by TE Connectivity

Overview of SC30101KB by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SC30101KB

Part # Distributor Description Stock Price Buy
DISTI # 1624001-1
Avnet Abacus 1624001-1 , SC30-10-2537-10 100UH AMMO 1000 (Alt: 1624001-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

Part Details for SC30101KB

SC30101KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC30101KB Part Data Attributes

SC30101KB TE Connectivity
Buy Now Datasheet
Compare Parts:
SC30101KB TE Connectivity 1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 8 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.149 A
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC30101KB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC30101KB by TE Connectivity

Select Manufacturer
Which Manufacturer of SC30101KB would you like to use for your alert(s)?
  • Please alert me when SC30101KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC30101KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC30101KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC30101KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC30101KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC30101KB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: