Part Details for SC3000-270-ASC by LICAP Technologies Inc
Overview of SC3000-270-ASC by LICAP Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3000-270-ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2610-SC3000-270-ASC-ND
|
DigiKey | CAPACITOR 3000F 0%/20% 2.7V CHAS Min Qty: 1 Lead time: 25 Weeks Container: Box |
103 In Stock |
|
$51.5506 / $64.1900 | Buy Now |
DISTI #
SC3000-270-ASC
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 10 |
|
$45.4800 / $48.1600 | Buy Now |