Datasheets
SC3-30R1FI by:

RESISTOR, METAL GLAZE/THICK FILM, 3W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 2512, CHIP

Part Details for SC3-30R1FI by TT Electronics Welwyn Components

Overview of SC3-30R1FI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SC3-30R1FI

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 900 $1.1470
  • 1,800 $0.7060
  • 2,700 $0.5590
  • 3,600 $0.5470
$0.5470 / $1.1470 Buy Now

Part Details for SC3-30R1FI

SC3-30R1FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC3-30R1FI Part Data Attributes

SC3-30R1FI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
SC3-30R1FI TT Electronics Welwyn Components RESISTOR, METAL GLAZE/THICK FILM, 3W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.762 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 30.1 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC3-30R1FI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC3-30R1FI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of SC3-30R1FI would you like to use for your alert(s)?
  • Please alert me when SC3-30R1FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC3-30R1FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC3-30R1FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC3-30R1FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC3-30R1FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC3-30R1FI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: