Part Details for SC2982CSK-2.8TR by Semtech Corporation
Results Overview of SC2982CSK-2.8TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2982CSK-2.8TR Information
SC2982CSK-2.8TR by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC2982CSK-2.8TR
SC2982CSK-2.8TR CAD Models
SC2982CSK-2.8TR Part Data Attributes
|
SC2982CSK-2.8TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2982CSK-2.8TR
Semtech Corporation
Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.017% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for SC2982CSK-2.8TR
This table gives cross-reference parts and alternative options found for SC2982CSK-2.8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2982CSK-2.8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN2518S27X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | SC2982CSK-2.8TR vs FAN2518S27X |
LP2980AIM5-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | SC2982CSK-2.8TR vs LP2980AIM5-2.5 |
LP2980AIM5X-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | SC2982CSK-2.8TR vs LP2980AIM5X-2.5 |
TC1224-2.85VCTTR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, SOT-23A, 5 PIN | SC2982CSK-2.8TR vs TC1224-2.85VCTTR |
TPS79333DBVREP | Texas Instruments | $1.2681 | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | SC2982CSK-2.8TR vs TPS79333DBVREP |
LP2985AIM5-4.8/NOPB | Texas Instruments | Check for Price | 4.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | SC2982CSK-2.8TR vs LP2985AIM5-4.8/NOPB |
NCP500SN18T1 | onsemi | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, TSOP-5, Fixed Positive Single Output LDO Regulator | SC2982CSK-2.8TR vs NCP500SN18T1 |
NCP584HSN26T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 2.6 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | SC2982CSK-2.8TR vs NCP584HSN26T1G |
LD2981CM33TR | STMicroelectronics | $0.0853 | Ultra low drop voltage regulators with inhibit low ESR output | SC2982CSK-2.8TR vs LD2981CM33TR |
SC1457ISK2.9TRT | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.23V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | SC2982CSK-2.8TR vs SC1457ISK2.9TRT |