Part Details for SC28L92A1B/G,557 by NXP Semiconductors
Results Overview of SC28L92A1B/G,557 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC28L92A1B/G,557 Information
SC28L92A1B/G,557 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC28L92A1B/G,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 724 |
|
RFQ |
Part Details for SC28L92A1B/G,557
SC28L92A1B/G,557 CAD Models
SC28L92A1B/G,557 Part Data Attributes
|
SC28L92A1B/G,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L92A1B/G,557
NXP Semiconductors
SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT307-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L92A1B/G,557
This table gives cross-reference parts and alternative options found for SC28L92A1B/G,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L92A1B/G,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC28L92A1B/N,557 | NXP Semiconductors | Check for Price | SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin | SC28L92A1B/G,557 vs SC28L92A1B/N,557 |
SC28L92A1A/N,518 | NXP Semiconductors | Check for Price | SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) LCC 44-Pin | SC28L92A1B/G,557 vs SC28L92A1A/N,518 |
SC28L92A1B/G,528 | NXP Semiconductors | Check for Price | SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin | SC28L92A1B/G,557 vs SC28L92A1B/G,528 |